Easter Opening Hours and Delivery Dates here

Diotec UF4004 Rectifier 400V 1A DO-41

Order Code:

18-8521

Brand: Diotec MPN: UF4004 EAN-13: 2050008895762
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,904 in stock, despatched in 4 working days

Diotec UF4004 Rectifier is a semiconductor diode designed to efficiently control current in electronic circuits. With a peak reverse voltage capacity of 400 volts and a forward current rating of 1 ampere, this rectifier is well-suited for applications requiring reliable power conversion and voltage regulation. Featuring a DO-41 package, the UF4004 utilises a pn junction to allow current flow in one direction, effectively preventing back-current and protecting against voltage spikes. Commonly deployed in AC to DC conversion circuits, this rectifier diode is ideal for power supplies, automotive electronics, and general-purpose rectification tasks where durability and performance are critical.
Type Through-hole mounting
Current 30A
Forward Voltage 1.25V
Peak Reverse Voltage 400V
Package Style DO 41
Operating temperature (max.) 175°C
Reverse leakage Current I(r) 5µA
Reverse reCovery Time T(rr) 50ns

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot